Hama 00221001 Cable tie Black Plastic 30cm x 0.48cm 50pcs Flexible

MPN
00221001
Brand
Hama
EAN-13
4047443508720
Order Code
16-4104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 24 availableBack-order availability date - 28/10/2026

Hama 00221001, also referred to as 3026873, represents a versatile cable management solution engineered for organising and securing wires with reliability and ease. Measuring 30 cm in length and 0.48 cm in width, these black plastic cable ties are designed for flexibility and durability, making them suitable for various industrial and electronic applications. The pack contains 50 units, allowing for comprehensive usage in situations requiring the bundling of cables, fastening of components, or temporary electrical tasks where reusability is an advantage. This product is particularly beneficial in environments where efficient space management and the prevention of cable tangling are paramount, such as in server rooms, networking closets, or home entertainment installations.
Length 30cm
Width 0.48cm
Colour Black
Material Plastic
Type Hook-and-loop cable tie
Alcohol-resistant Yes
Dimensions (L x W) 30 cm x 0.48 cm
Grease-resistant Yes
Max. bundle diameter 76mm
Maximum Bundle Diameter 7.6cm
Oil-resistant Yes
Operating temperature (T-T) -40 - 85°C
Pack Qty 50
Product colour Black
Quantity per pack 50 pc(s)
Self-locking Yes
Water-resistant Yes

Reviews

Be the first to submit a review

Trustpilot