Hama 00220995 Flexible Cable Sleeve Black Fabric 20-40mm 1.8M Universal

MPN
00220995
Brand
Hama
EAN-13
4047443508669
Order Code
16-4099
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 22/07/2026

Hama 00220995 is a flexible cable sleeve designed to organise and protect cables with efficiency and precision. This black fabric sleeve accommodates cable diameters from 20 to 40 millimetres, offering a versatile solution for managing cable harnesses in both professional and residential environments. With a length of 1.8 metres, it provides adequate coverage for a variety of applications, such as reducing clutter in server racks, managing home entertainment systems, or bundling cables in automotive or industrial settings. The durable material ensures long-lasting performance and reliability, safeguarding cables from wear and damage due to abrasion or tangling. The sleeve's flexible nature allows for easy installation and reconfiguration, making it an essential component for engineers seeking to maintain order and functionality in complex cabling systems.
Sleeve Diameter 20 up to 40mm
Colour Black
Length 1.8m
Material Polyethylene terephthalate
Type Cable sleeve
Content 1
Dimensions (L x W) 1.8 m x 8 cm
Purpose Universal
Quantity per pack 1 pc(s)
Width 8cm

Reviews

Be the first to submit a review

Trustpilot