Hama 00220880 Projector ceiling mount Height-adjustable 635 mm White

MPN
00220880
Brand
Hama
EAN-13
4047443510396
Order Code
16-4087
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £61.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Hama 00220880, also known as 3304403, is a height-adjustable projector ceiling mount designed for robust installation in professional and residential environments. This product offers a maximum extension of 635 mm, allowing for flexible and precise projector positioning to accommodate varying ceiling heights and desired projection angles. The bracket's reliable construction, finished in white, ensures seamless integration with modern interior design aesthetics while providing secure and stable support for medium to large-sized projectors. Typically utilised in educational institutions, corporate boardrooms, and home theatre setups, this ceiling mount facilitates optimal projector alignment and image clarity, contributing to an enhanced audio-visual experience.
Weight Capacity 15kg
Colour White
Content 1
Height adjustment Yes
Holder Type Height-adjustable
Housing Material Steel
Max. distance to floor/ceiling 635mm
Min. distance to floor/ceiling 130mm
Mounting Type Ceiling/wall
Product colour White
Quantity per pack 1 pc(s)
Rotatable Yes
Swivel angle 360°
Tilt Range (bottom) 30°
Tilt Range (top) 30°
Type Projector ceiling mount

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot