Hama 00215620 Guard Pro Booklet Mobile Phone Case Black For Galaxy A14 5G

MPN
00215620
Brand
Hama
EAN-13
4047443510051
Order Code
16-4069
Country of Origin
China

Discontinued


Hama 00215620 presents the Guard Pro Booklet Mobile Phone Case designed specifically for the Samsung Galaxy A14 and A14 5G, featuring a sleek black finish. Engineered to provide robust protection, this case is crafted to safeguard both the device's screen and body, incorporating precise cutouts for seamless access to ports and buttons. Its booklet design allows for convenient card storage, aligning with practical engineering applications where enhanced device functionality and durability are paramount. This mobile phone case is particularly suited for users requiring efficient protection and utility in environments where devices are susceptible to physical impacts and wear.
Compatible With Samsung Galaxy A14/A14 5G
Colour Black
Belt clip No
Brand compatibility Samsung
Built-in battery No
Built-in screen cover No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Compatibility Galaxy A14 / A14 5g
Desktop stand Yes
Easy to apply Yes
MagSafe compatible No
Material Faux leather
Maximum screen size 16.8 cm (6.6)
Number of card pockets 1
Pattern No pattern
Product colour Black
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Type Booklet
Wireless charging No

Trustpilot