Hama 00215619 Slim Pro Booklet Mobile Phone Case Galaxy A14 Black

MPN
00215619
Brand
Hama
EAN-13
4047443510037
Order Code
16-4068
Country of Origin
China
View Full Product Range (53)

Discontinued


Hama 00215619 refers to the Slim Pro Booklet Mobile Phone Case designed specifically for the Samsung Galaxy A14 and A14 5G in a sleek black colour. This case provides precision-engineered protection while maintaining a slim profile, offering both structural reliability and aesthetic continuity with the specified devices. Constructed from durable materials, it ensures resistance to wear and tear, safeguarding the mobile device against accidental impacts and scratches. Its design also accommodates unobstructed access to functional areas of the phone such as buttons and ports, ensuring that the device's usability is not compromised. Though primarily used as a protective accessory in consumer electronics, such cases are often also considered in the context of testing and quality assurance processes within engineering domains to ensure device durability and longevity in various environments.
Compatible With Samsung Galaxy A14/A14 5G
Colour Black
Compatibility Galaxy A14 / A14 5g
Material Polyurethane (PU)
Product colour Black
Type Booklet
Belt clip No
Brand compatibility Samsung
Built-in battery No
Built-in screen cover No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
MagSafe compatible No
Maximum screen size 16.8 cm (6.6)
Number of card pockets 2
Pattern No pattern
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging No

Trustpilot