Hama 00215600 Protector Cover Samsung Galaxy A34 Black Mobile Phone Case

MPN
00215600
Brand
Hama
EAN-13
4047443503275
Order Code
16-4067
Country of Origin
China
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £21.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00215600 is a precisely engineered mobile phone case designed to provide protection for the Samsung Galaxy A34. Constructed with robust materials, this black case offers enhanced durability and a secure fit, ensuring the device is shielded from potential impacts and everyday wear. The slim profile maintains easy access to all ports and functions, without compromising on grip or handling comfort. While primarily serving as a protective accessory for consumer electronics, this case can be employed in environments where the device requires added resilience against mechanical stress. Its compatibility with the Samsung Galaxy A34 makes it particularly useful for engineers who utilise this smartphone as part of their instrumentation toolkit.
Compatible With Samsung
Colour Black
Brand compatibility Samsung
Case Type Cover
Compatibility Galaxy A34
Material Thermoplastic polyurethane (TPU)
Maximum screen size 16.8 cm (6.6)
Product colour Black, Transparent
Protection features Scratch resistant, Shock resistant
Quantity per pack 1 pc(s)
Type Cover
Warranty period 2 year(s)

Reviews

Be the first to submit a review

Trustpilot