Hama 00215591 Guard Pro Booklet Samsung Case Black

MPN
00215591
Brand
Hama
EAN-13
4047443502452
Order Code
16-4064
Country of Origin
China
View Full Product Range (53)

Discontinued


Hama 00215591 is designed as a Guard Pro Booklet specifically tailored for Samsung devices, encompassing a sophisticated and robust encasement to ensure device protection. The precision-engineered case is fabricated from durable materials, characterised by its black finish, which not only imparts an aesthetically pleasing appearance but also provides reliable shielding against physical damage such as scratches and impacts. The design efficiently accommodates the device while allowing full access to all operational ports and controls, facilitating seamless usability. Within engineering applications, the case serves as a reliable means to safeguard devices in environments requiring repeated handling and transportation, ensuring that devices remain operational and intact during frequent usage or movement.
Compatible With Samsung
Colour Black
Compatibility Galaxy A54
Material Artificial leather
Product colour Black
Type Booklet
Brand compatibility Samsung
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Maximum screen size 16.3 cm (6.4)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Warranty period 2 year(s)

Trustpilot