Hama 00215563 Slim Pro Booklet Case Samsung Galaxy S23 Black

MPN
00215563
Brand
Hama
EAN-13
4047443500724
Order Code
16-4061
Country of Origin
China
View Full Product Range (53)

Discontinued


Hama 00215563 is a Slim Pro Booklet Case designed specifically for the Samsung Galaxy S23 in black. This protective accessory is engineered to offer optimal protection for mobile devices by combining a robust exterior with a slim, form-fitting design, effectively safeguarding the device against impacts and scratches. Its construction utilises a durable synthetic material that provides resilience and longevity, ensuring reliable protection for the Samsung Galaxy S23. Typical applications include scenarios where mobile device protection is critical, such as in field engineering settings, data collection, and other environments where electronic devices are frequently utilised in potentially hazardous conditions. The case also allows for convenient access to the device's ports and buttons, maintaining full functionality while encased.
Compatible With Samsung Galaxy S23
Colour Black
Compatibility Galaxy S23
Material Polyurethane (PU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Maximum screen size 15.5 cm (6.1)
Number of card pockets 2
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Trustpilot