Hama 00205356 Draught Excluder Black 5m x 19mm Durable Elastic Rubber Tape

MPN
00205356
Brand
Hama
EAN-13
4047443496287
Order Code
03-8396
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Hama's 00205356 draught excluder is a black strip measuring 5 metres in length and 19 millimetres in width. It is designed to effectively block draughts around windows and doors. This versatile seal is suitable for various household applications, providing enhanced insulation and energy efficiency.
Type Draught excluder
Width 19mm
Length 5m
Colour Black
Adhesive Type Natural rubber
Dimensions (L x W) 5 m x 19 mm
Series 47470
Suitable for indoor use Yes
Suitable for outdoor use Yes
Tape colour Black
Tape length 5m
Tape material Rubber
Tape Width 1.9cm
Thickness 1mm
Waterproof Yes

Reviews

Be the first to submit a review

Trustpilot