Hama 00205268 S-Video to 3x RCA Adapter Black AV Cable for Audio Visual Devices

MPN
00205268
Brand
Hama
EAN-13
4047443434739
Order Code
16-4056
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.64 £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00205268 is an audio and visual cable that serves as an S-Video to 3x RCA adapter, facilitating the transmission of video and audio signals between compatible devices. Designed for seamless integration into audio-visual setups, this adapter is ideal for connecting older devices that employ S-Video and RCA interfaces to televisions, PC monitors, or other display equipment requiring RCA inputs. As a versatile solution for converting distinct signal types, it supports users who are managing legacy systems in consumer electronics, allowing for the transmission of high-quality video and stereo audio signals without the need for complex reconfiguration. This adapter is typically employed in scenarios where maintaining compatibility with both current and outdated technological setups is essential.
Type AV Adapter
Connector A S-Video socket
Connector B RCA connector (phono)
Cable Use AV
Colour Black
Connector 1 S-VHS
Connector 1 form factor Straight
Connector 1 gender Female
Connector 2 3 x RCA + SCART (21-pin)
Connector 2 form factor Straight
Connector 2 gender Male/Female
Connector Version straight
No. of A connectors 1
No. of B connections 3
Product colour Black
Quantity per pack 1 pc(s)
Version Adapter

Reviews

Be the first to submit a review

Trustpilot