Hama 00205257 RCA Audio Cable 2x RCA plug to 2x RCA plug 1.5 m Black

MPN
00205257
Brand
Hama
EAN-13
4047443434319
Order Code
16-4053
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    1.5m 3m 5m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Hama 00205257 is an RCA audio cable designed for connecting stereo audio sources to receivers or amplifiers. This durable black cable features 2x RCA plugs on each end, providing reliable connections over a length of 1.5 metres. It is suitable for both stereo and mono sound applications, making it versatile for use in various audio-visual setups, including home theatre systems, audio equipment installations, and musical instrument interfaces. The cable is constructed to ensure minimal signal loss and interference, delivering high-quality sound performance. This product fits within Audio & Video Cable Assemblies and is identified by the GTIN 04047443434319, catering to engineers seeking dependable interconnection solutions for audio transmission.
Connector 1 RCA plug (phono)
Connector 2 Straight
Length 1.5m
Colour Black
Type Audio/phono Cable
Cable Design Round
Cable Use Audio/phono
Connector 1 gender Male
Connector 2 gender Male
No. of A connectors 2
No. of B connections 2
Product colour Black
Quantity per pack 1 pc(s)
Type B RCA plug (phono)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot