Hama 00205191 Jack Audio Adapter Black 2x Socket 3.5mm to 1x Plug 3.5mm

MPN
00205191
Brand
Hama
EAN-13
4047443431592
Order Code
16-4043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.27
100+ £2.22
500+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Hama 00205191 is a versatile audio adapter designed to provide seamless connectivity and enhanced audio sharing capabilities. This product features two 3.5mm sockets that merge into a single 3.5mm plug, facilitating the connection of dual audio outputs to a single audio input device. Constructed with precision, it ensures minimal signal loss and maintains audio fidelity, making it suitable for applications where audio distribution or multi-user audio experiences are required. Often used in audio engineering and consumer electronics, this adapter is ideal for scenarios such as connecting two sets of headphones to one audio source, thereby broadening the functionality of personal audio devices. The black casing offers durability and an unobtrusive aesthetic that complements a wide variety of electronic devices.
Type Audio/phono Adapter
Connector A Jack socket 3.5mm
Connector B Jack plug 3.5mm
Cable Use Audio/phono
Colour Black
Connection Type Jack
Connector 1 3.5mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 2 x 3.5mm
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
No. of A connectors 2
No. of B connections 1
Product colour Black
Quantity per pack 1 pc(s)
Version Adapter

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot