Hama 00205167 HDMI Adapter Cable Black 10cm 1X HDMI Socket - 1X Mini HDMI Plug

MPN
00205167
Brand
Hama
EAN-13
4047443434678
Order Code
16-4037
Country of Origin
China
  • Quickly find another product in this range by Type B:

    HDMI socket D Micro Mini HDMI plug
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00205167 HDMI Adapter Cable, is a specialised component designed for seamless audio and video transitions. Featuring a configuration of one HDMI socket and one Mini HDMI plug, this adapter cable measures 10 centimetres in length and comes in a sleek black colour. Ideal for connecting devices such as cameras, tablets, or portable media players to standard HDMI-enabled displays, this adapter ensures high-quality signal transmission. Engineered for reliability in professional and consumer applications, the compact design is suitable for environments that require efficient space utilisation, while providing an essential link in multimedia setups.
Connector 1 HDMI socket
Connector 2 HDMI
Length 0.1m
Colour Black
Type TV/monitor Adapter cable
Adaptor Type TV/monitor Adapter cable
Bandwidth 340 MHz
Cable Design Round
Cable Use TV/monitor
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Gold
Data transfer rate 10.2 Gbit/s
HDMI Ethernet channel Yes
No. of A connectors 1
No. of B connections 1
Product colour Black
Quantity per pack 1 pc(s)
Supported graphics resolutions 1920 x 1080 (HD 1080)
Supported video modes 1080p
Type B Mini HDMI plug
Video resolution 1920 x 1080 Pixel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot