Hama 00205164 HDMI Adapter 1X HDMI Socket To 1X HDMI Plug Black

MPN
00205164
Brand
Hama
EAN-13
4047443431509
Order Code
16-4036
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Hama 00205164 is an HDMI adapter featuring a configuration of one HDMI socket to one HDMI plug, presented in a black finish. This audio and video adaptor is designed for seamless connectivity in digital multimedia applications, providing a robust solution for linking HDMI-compatible devices such as televisions, projectors, and gaming consoles. Engineered for reliability, the adapter supports high-definition video and audio transmission, ensuring optimal performance by preserving the signal integrity between connected components. Its compact design makes it a practical choice for engineers seeking to address spatial limitations within AV setups or to facilitate quick device interconnections during system integration processes.
Type TV/monitor Adapter
Connector A HDMI socket
Connector B HDMI plug
Cable Use TV/monitor
Colour Black
Connection Type HDMI
Connector 1 HDMI Type A (Standard)
Connector 1 form factor Down
Connector 1 gender Male
Connector 2 HDMI Type A (Standard)
Connector 2 form factor Down
Connector 2 gender Female
Connector contacts plating Gold
Connector Version angled on one side
No. of A connectors 1
No. of B connections 1
Product colour Black
Quantity per pack 1 pc(s)
Range of use Monitors/TV adapters
Version Adapter

Reviews

Be the first to submit a review

Trustpilot