Hama 00205135 Toslink Audio/phono Cable Black 1.5 m 1x Toslink plug ODT

MPN
00205135
Brand
Hama
EAN-13
4047443434395
Order Code
16-4033
Country of Origin
China
View Full Product Range (2)

Discontinued


Hama 00205135 is an audio/phono cable designed for precise and reliable digital audio transmission. This cable, featuring a length of 1.5 metres and a single Toslink plug, is intended for connecting stereo and mono sound systems where high-fidelity audio transfer is essential. The cable is part of the Audio & Video Cable Assemblies category and is suited for applications such as home cinema setups, audio interfaces, and professional sound equipment. With its black outer jacket, the cable ensures durable protection and optimal performance in demanding environments. The Hama 00205135 is an ideal choice for engineers requiring a dependable and efficient cable solution for digital audio connections.
Connector 1 Toslink plug (ODT)
Connector 2 Straight
Length 1.5m
Colour Black
Type Audio/phono Cable
Cable Design Round
Cable Use Audio/phono
Connector 1 gender Male
Connector 2 gender Male
No. of A connectors 1
No. of B connections 1
Product colour Black
Quantity per pack 1 pc(s)
Type B Toslink plug (ODT)

Alternatives (1)


Trustpilot