Hama 00205121 Audio Cable extension 5m Black 1x UK plug 1x Jack socket 3.5mm

MPN
00205121
Brand
Hama
EAN-13
4047443439871
Order Code
16-4031
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    3m 5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hama 00205121 is an Audio Cable extension designed for precise audio signal transmission over a length of 5 metres. This product features a standard 3.5mm jack socket for compatibility with a range of audio equipment, allowing users to extend connections between devices such as headphones, speakers, or amplifiers. The cable's single UK plug ensures a secure and reliable connection, suitable for both stereo and mono audio configurations. This type of cable assembly is typically employed in various engineering applications where extending the reach of audio or phono signals is necessary, such as in hi-fi systems, professional audio setups, or in custom audio installations where precise and uninterrupted sound transmission is critical. The cable maintains signal integrity over its length, making it suitable for both music reproduction and general audio connectivity tasks.
Connector 1 UK plug
Connector 2 Straight
Length 5m
Colour Black
Type Audio/phono Cable extension
Cable Design Round
Cable Use Audio/phono
Connector 1 gender Male
Connector 2 gender Female
No. of A connectors 1
No. of B connections 1
Product colour Black
Quantity per pack 1 pc(s)
Type B Jack socket 3.5mm

Reviews

Be the first to submit a review

Trustpilot