Hama 00205120 Jack Audio Cable extension Black 3m 3.5mm Jack socket

MPN
00205120
Brand
Hama
EAN-13
4047443439864
Order Code
16-4030
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    3m 5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hama 00205120 is a high-quality audio cable extension designed for enhanced sound signal transmission, specifically featuring a 3.5mm jack socket configuration over a length of 3 metres. This cable extension facilitates the extension of existing audio connections, making it suitable for a range of engineering applications, including connecting audio devices such as headphones, speakers, and other equipment that utilise a 3.5mm stereo or mono plug. Categorised under Audio & Video Cable Assemblies, this product ensures reliable connectivity and signal integrity, essential for both professional audio setups and everyday consumer use. The cable's construction supports efficient transmission and durability, meeting standard requirements of sound engineering without signal loss over its extended length.
Connector 1 UK plug
Connector 2 Straight
Length 3m
Colour Black
Type Audio/phono Cable extension
Cable Design Round
Cable Use Audio/phono
Connector 1 gender Male
Connector 2 gender Female
No. of A connectors 1
No. of B connections 1
Product colour Black
Quantity per pack 1 pc(s)
Type B Jack socket 3.5mm

Reviews

Be the first to submit a review

Trustpilot