Hama 00201601 USB charging cable USB 2.0 Apple Lightning USB-C 0.20 m Black

MPN
00201601
Brand
Hama
EAN-13
4047443486196
Order Code
16-3983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £20.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Hama 00201601 is a USB charging cable designed for interfacing between Apple Lightning connectors and USB-C ports, featuring a length of 0.20 metres in a black colour scheme. This cable assembly, categorised under USB 2.0 standards, ensures reliable power delivery and data transfer necessary for modern devices requiring such interface compatibility. Engineered with precision, the cable provides seamless connectivity for charging and data synchronisation across Apple devices and any compatible USB-C charging sources. Its compact length makes it ideal for applications where space conservation is essential, such as in portable charging stations or within confined spaces in automotive settings, enabling efficient power management and device integration.
Cable Length 0.20m
Connector 1 USB Lightning
Connector 2 USB Lightning
Colour Black
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Jacket Material Nylon
Maximum data transfer rate 480 Mbit/s
Output current (max) 3 A
Product colour Black
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot