Hama 00201592 USB charging cable USB 2.0 USB-C plug USB-C plug 1.50 m White

MPN
00201592
Brand
Hama
EAN-13
4047443486776
Order Code
16-3975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £14.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hama 00201592 is a USB charging cable characterised by its USB 2.0 specification, featuring USB-C plugs at both ends, with a length of 1.50 metres in white. This cable is designed for efficient power transmission and data transfer, meeting the USB 2.0 data rate standards, making it suitable for various consumer electronics and professional applications requiring reliable connectivity. Its dual USB-C plug configuration is ideal for connecting new generation laptops, smartphones, and tablets to compatible devices, ensuring seamless interoperability. The cable's robust construction and moderate length offer both flexibility and ease of use in typical engineering environments, such as laboratory settings and field testing scenarios. This product is particularly beneficial in applications that require frequent connection and disconnection, maintaining data integrity and device charge states efficiently.
Cable Length 1.50m
Connector 1 USB 2.0 C
Connector 2 USB C male
Colour White
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 3 A
Product colour White
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot