Hama 00201579 USB charging cable USB 2.0 Lightning to USB-A 1m White

MPN
00201579
Brand
Hama
EAN-13
4047443486097
Order Code
16-3965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Hama 00201579 is a USB 2.0 Lightning to USB-A charging cable designed for compatibility with Apple devices. This cable features a robust construction with a length of 1 metre, offering versatility and reliability for a variety of charging applications. The USB-A plug connects seamlessly to standard USB ports, while the integrated Apple Lightning connector ensures ease of use with iPhones, iPads, and other Apple products featuring a Lightning port. This cable is ideal for transferring data and charging Apple devices in both professional and personal settings, such as engineering workstations and home offices. The white-coloured finish provides a clean aesthetic that complements modern electronic environments.
Cable Length 1.00m
Connector 1 USB Lightning
Connector 2 USB Lightning
Colour White
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Jacket Material Polyvinyl chloride (PVC)
Maximum data transfer rate 480 Mbit/s
Output current (max) 2.4 A
Product colour White
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot