Hama 00200339 DVI HDMI Adapter Black Monitor TV AV Adapters Audio & Video

MPN
00200339
Brand
Hama
EAN-13
4047443437419
Order Code
16-3886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Hama 00200339 is a DVI to HDMI adapter designed for AV applications, providing essential connectivity in environments where digital audio and video signals need to be transmitted between devices. This adapter, featuring a single UK plug and an HDMI plug, offers a reliable solution for converting DVI signals to HDMI output, making it suitable for use in home entertainment systems, professional AV installations, and computer setups requiring seamless integration. The black design ensures a professional appearance, while compatibility with a wide array of equipment ensures its utility in both residential and commercial settings, aiding engineers in optimising signal integrity across different interface standards.
Type TV/monitor Adapter
Connector A UK plug
Connector B HDMI plug
Cable Use TV/monitor
Colour Black
Connector 1 HDMI Type A (Standard)
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 DVI-I
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Dual Link DVI Yes
Maximum resolution 4096 x 2160 pixels
No. of A connectors 1
No. of B connections 1
Product colour Black
Quantity per pack 1 pc(s)
Range of use Monitors/TV adapters
Resolution 4096 x 2160 Pixel
Version Adapter

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot