Hama 00200338 Adapter DVI HDMI 1Xukplug-1XDVI-Dplug Black Audio Video Adapters

MPN
00200338
Brand
Hama
EAN-13
4047443437402
Order Code
16-3885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hama 00200338 adapter is a precise engineering solution designed for audio and video connectivity, featuring one UK plug and one DVI-D plug in a sleek black casing. This adaptable device facilitates the conversion between DVI and HDMI interfaces, enabling seamless integration between different systems. Its robust build and compatibility with high-definition video standards make it an ideal choice for engineers working on multimedia projects, digital signage, or video conferencing setups. By maintaining signal integrity and providing reliable performance, this adapter is essential for ensuring efficient operation in professional audio-visual installations.
Type TV/monitor Adapter
Connector A UK plug
Connector B DVI-D plug
Cable Use TV/monitor
Colour Black
Connector 1 DVI-D
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 HDMI
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Dual Link DVI Yes
Maximum resolution 4096 x 2160 pixels
No. of A connectors 1
No. of B connections 1
Product colour Black
Quantity per pack 1 pc(s)
Range of use Monitors/TV adapters
Resolution 4096 x 2160 Pixel
Version Adapter

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot