Hama 00200337 Displayport To VGA Adapter Black Uk Plug For Monitors TVs

MPN
00200337
Brand
Hama
EAN-13
4047443437396
Order Code
16-3884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Hama 00200337 is an Audio & Video Adapter designed to facilitate the connection between devices with a DisplayPort output and monitors or TVs equipped with a VGA input. The adapter features a DisplayPort plug on one end and a VGA connector on the other, providing a reliable and straightforward conversion from digital to analogue signals, suitable for video display applications. The black adapter is fitted with a UK plug, ensuring compatibility with UK power outlets while delivering stable performance across a variety of multimedia setups. Typical use cases include connecting desktop computers or laptops to projectors or external monitors in professional or educational environments where legacy VGA connectivity is required. Its robust construction and reliable signal conversion make it an essential component for engineers dealing with mixed-generation display technology scenarios.
Type TV/monitor Adapter
Connector A UK plug
Connector B DisplayPort plug
Cable Design Round
Cable Use TV/monitor
Colour Black
Connector 1 DisplayPort
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 VGA (D-Sub)
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Maximum resolution 1920 x 1080 pixels
No. of A connectors 1
No. of B connections 1
Product colour Black
Quantity per pack 1 pc(s)
Range of use Monitors/TV adapters
Resolution 1920 x 1080 Pixel
Version Adapter

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot