Hama 00200335 Displayport HDMI Adapter Black For Monitor TV AV Adapters

MPN
00200335
Brand
Hama
EAN-13
4047443437372
Order Code
16-3883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hama 00200335 is an audio and video adaptor designed to facilitate the connection between devices with different interface standards, specifically converting a DisplayPort input to an HDMI output. This adapter features a compact form factor with a black finish and includes one UK plug alongside a single DisplayPort plug, offering a reliable bridge for high-definition audio-visual transmissions between DisplayPort-enabled devices and HDMI displays. Engineered for optimal signal conversion without degradation, it is typically utilised in professional and consumer environments where compatibility between PCs or laptops and HDMI-equipped monitors or televisions is necessary. The Hama 00200335 adapter is ideal for technical applications in audiovisual setups, facilitating seamless interoperability in multimedia presentations, gaming systems, and home theatre configurations.
Type TV/monitor Adapter
Connector A UK plug
Connector B DisplayPort plug
Cable Design Round
Cable Use TV/monitor
Colour Black
Connector 1 DisplayPort
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 HDMI
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Maximum resolution 4096 x 2160 pixels
No. of A connectors 1
No. of B connections 1
Product colour Black
Quantity per pack 1 pc(s)
Range of use Monitors/TV adapters
Resolution 4096 x 2160 Pixel
Version Adapter

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot