Hama 00200332 Mini Displayport HDMI Adapter Black For Monitor TV AV Use

MPN
00200332
Brand
Hama
EAN-13
4047443437341
Order Code
16-3882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Hama 00200332 is a reliable audio and video adaptor designed to connect devices with a Mini DisplayPort output to HDMI inputs, which is crucial for interfacing modern computing devices with a variety of visual display units such as monitors and televisions. This adaptor features a Mini DisplayPort plug and an HDMI plug in a compact black form factor, allowing seamless signal transmission without the need for external power, as it utilises the standard 1x UK plug connection for secure setup. Engineered for optimal performance, the Hama adaptor is suited for use in professional environments where digital audio and video output from computers, such as laptops and desktops, need to be displayed on larger screens, making it an essential component for engineers working on AV demonstrations, presentations, or any application requiring reliable connectivity.
Type TV/monitor Adapter
Connector A UK plug
Connector B Mini DisplayPort plug
Cable Design Round
Cable Use TV/monitor
Colour Black
Connector 1 Mini DisplayPort
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 HDMI
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Maximum resolution 4096 x 2160 pixels
No. of A connectors 1
No. of B connections 1
Plug and Play Yes
Product colour Black
Range of use Monitors/TV adapters
Resolution 4096 x 2160 Pixel
Supported graphics resolutions 4096 x 2160
Version Adapter

Reviews

Be the first to submit a review

Trustpilot