Hama 00196987 Invisible Cover Mobile Phone Sleeve Black For iPhone 13 Pro Max

MPN
00196987
Brand
Hama
EAN-13
4047443473950
Order Code
16-3846
Country of Origin
China
View Full Product Range (46)

Discontinued


Hama 00196987 presents an Invisible Cover Mobile Phone Sleeve tailored for the Apple iPhone 13 Pro Max, designed to protect the device while maintaining its aesthetic appeal with a sleek black finish. Crafted from a durable, flexible material, the sleeve offers reliable protection against scratches, minor impacts, and dust without adding unnecessary bulk to the smartphone. Additionally, this cover has been engineered to preserve full access to all ports, buttons, and functions, ensuring the iPhone remains fully operational throughout its use. Typical applications include safeguarding the device in everyday environments such as office settings, while travelling, or in scenarios where discrete yet effective protection is required. Thus, the Invisible Cover serves as a practical solution for users who prioritise a minimalist approach to phone protection.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 13 Pro Max
Material Polycarbonate (PC)
Product colour Black, Transparent
Type Cover
Brand compatibility Apple
Case Type Cover
Maximum screen size 17 cm (6.7)
Protection features Shock resistant
Wireless charging Yes

Trustpilot