Hama 00188228 Shine 2.0 Bluetooth Speaker Portable Aux Handsfree Spray-Proof B

MPN
00188228
Brand
Hama
EAN-13
4047443473653
Order Code
16-3840
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £99.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 23/05/2026

Hama 00188228 presents the Shine 2.0 Bluetooth Speaker, an efficient portable audio solution that is both handsfree and spray-proof, making it highly suitable for a range of environments. The device utilises Bluetooth technology for wireless connectivity but also provides an auxiliary input for versatile audio source compatibility. Its robust design includes a spray-proof feature, making it ideal for applications where exposure to water or moisture is a consideration, such as outdoor engineering projects or temporary site installations. The speaker's portability and handsfree functionality allow for seamless integration into mobile workstations or for use during on-site team communications. Its compact form factor and black design ensure it can be easily transported and discreetly positioned without becoming intrusive or drawing attention.
Type Bluetooth speaker
Power - Rated 30W
3.5 mm connector Yes
AUX in Yes
Battery Capacity 14.8 Wh
Battery life (max) 12 h
Battery recharge time 3 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Battery Voltage 7.4 V
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP, HFP, HSP
Bluetooth range 10m
Bluetooth Version 5.0
Cables included USB Type-C
Charging Capacity (max.) 10W
Charging Capacity (min.) 10W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Connectivity technology Wireless
Dimensions (W x H x D) 9.6 x 19.5 x 9.6 cm
FM radio No
Height 19.5cm
Illumination LED Yes
InterFaces (output) USB C®
International Protection (IP) code IPX4
LED indicators Charging
Max. battery life 12h
Max. Range 10m
Number of speakers 1
Power Supply Type rechargeable
Product colour Black
Protection features Splash proof
Quantity per pack 1 pc(s)
Recommended usage Tablet / Smartphone
Size 9.6cm
Transfer Type Bluetooth®
Weight 700g
Width 9.6cm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot