Hama 00185891 Thermo-Hygrometer Digital White For Indoor Use

MPN
00185891
Brand
Hama
EAN-13
4047443517852
Order Code
16-3839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Hama 00185891 is a digital thermo-hygrometer designed for precise indoor measurements. This device, also known under the description Hama Thermometer und Hygrometer Borneo, provides accurate readings of temperature and humidity levels, making it ideal for maintaining optimal conditions in controlled environments such as laboratories, data centres, and HVAC systems. Its compact white design allows for discrete placement in various settings, and it provides real-time data to ensure environmental parameters remain within specified thresholds. Essential for engineers monitoring climate-sensitive equipment, this thermo-hygrometer facilitates the optimisation of environmental management strategies through its reliable performance and data accuracy.
Type Thermo-hygrometer
Maximum Humidity 95% RH
Maximum Temperature 50°C
Battery type CR2025
Clock function Yes
Clock type Digital
Colour White
Content 1
Depth 12mm
Dimensions (W x H x D) 80 x 80 x 12 mm
Display form factor Square
Display Type Digital
Height 80mm
Housing Material Plastic
Instruction sheet Yes
Material (details) Plastic
Number of batteries supported 1
Power Source Battery
Product colour White
Product Type Thermo-hygrometer
Purpose Indoor
Sustainability certificates Forest Stewardship Council (FSC)
Temperature Measurement Range 0 - 50°C
Temperature measurement units °C
Width 80mm

Reviews

Be the first to submit a review

Trustpilot