Hama 00172408 Mobile Phone Sleeve Crystal Clear Transparent Cover

MPN
00172408
Brand
Hama
EAN-13
4047443502278
Order Code
16-3789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £14.28 £12.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00172408 is a precision-engineered mobile phone sleeve specifically designed to provide comprehensive protection for mobile devices. This transparent cover is crafted from crystal clear materials, ensuring optimal visibility and maintaining the aesthetic integrity of the device. With its tailored fit for Google mobile phones, the cover enhances durability whilst allowing full accessibility to SIM card trays and other functional ports. Typically utilised in environments requiring durable protection without compromising on design clarity, the Hama Crystal Clear Cover is ideal for engineers seeking to safeguard sensitive electronic components from external physical and environmental factors. Its engineering applications extend to both consumer electronics protection and professional settings where maintaining device functionality and appearance is paramount.
Compatible With Google Pixel 7/8
Colour Transparent
Compatibility Pixel 6a
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Brand compatibility Google
Case Type Cover
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot