Hama 00172322 Hama Slim Pro Booklet Samsung Galaxy S22 Black Stand Case

MPN
00172322
Brand
Hama
EAN-13
4047443480736
Order Code
16-3788
Country of Origin
China
View Full Product Range (53)

Discontinued


Hama 00172322 is a black stand case designed specifically for the Samsung Galaxy S22, known as the Slim Pro Booklet. Although initially linked with SIM cards under the reference 2544237, this product serves as a robust protective cover for mobile devices, featuring an integrated stand function that facilitates hands-free viewing. Engineered with precision, the case provides secure device housing, offering both durability and a sleek profile for ease of use. Typical applications include protecting the Samsung Galaxy S22 from impacts and scratches during daily usage, while the stand functionality supports video calls and media consumption without compromising device mobility.
Compatible With Samsung Galaxy S22
Colour Black
Compatibility Galaxy S22
Material Polyurethane (PU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Number of card pockets 2
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Trustpilot