Hama 00172321 Back Cover Samsung Galaxy S22 Transparent Inductive Charging

MPN
00172321
Brand
Hama
EAN-13
4047443480729
Order Code
16-3787
Country of Origin
China
View Full Product Range (37)

Discontinued


Hama 00172321 offers a crystal-clear back cover specifically designed for the Samsung Galaxy S22, ensuring transparent protection while maintaining compatibility with wireless inductive charging technologies. Constructed with precise engineering, this cover provides durability and a seamless fit that allows the seamless connection of SIM cards without disruption. The transparent design preserves the aesthetic of the device while offering protection against scratches and minor impacts. Its effective utilisation in telecommunications equipment demonstrates its utility in scenarios requiring uninterrupted inductive charging, proving essential for professionals in technology-focused environments seeking reliable mobile device protection.
Compatible With Samsung Galaxy S22
Colour Transparent
Compatibility Galaxy S22
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Back cover
Brand compatibility Samsung
Case Type Cover
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot