Hama 00138187 Back Cover iPhone 11 Shockproof Black

MPN
00138187
Brand
Hama
EAN-13
4047443519252
Order Code
16-3772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £15.17 £12.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Hama 00138187 is a robust protective back cover specifically designed for the Apple iPhone 11, engineered to enhance the device's durability. Constructed from shockproof materials, this cover provides superior protection against impact, aiding in the preservation of the smartphone's structural integrity during accidental drops or knocks. The sleek black design offers a practical solution for engineers seeking to maintain the aesthetic quality of their devices while ensuring reliable protection in demanding environments. This cover serves as a reliable accessory in any engineering application where electronic equipment must be safeguarded from physical damage, such as fieldwork or laboratory settings.
Compatible With Apple iPhone 11
Colour Black
Compatibility iPhone 11
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Back cover
Brand compatibility Apple
Case Type Cover
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot