Hama 00138182 Extreme Protect Back Cover iPhone 12 12 Pro Transparent Shockproof

MPN
00138182
Brand
Hama
EAN-13
4047443519337
Order Code
16-3768
Country of Origin
China
View Full Product Range (37)

Discontinued


Hama 00138182 is a transparent shockproof back cover designed for the Apple iPhone 12 and iPhone 12 Pro. Engineered with robust materials, it provides enhanced protection against impacts and scratches, ensuring the longevity of the device it guards. The case supports inductive charging, allowing for seamless integration with wireless charging technologies, a crucial consideration in modern electronic design and functionality. Its precise fit and durable construction make it ideal for engineers and professionals who require reliable and unobtrusive device protection in various environments, from fieldwork to laboratory settings.
Compatible With Apple iPhone 12
Colour Transparent
Compatibility iPhone 12 / 12 Pro
Material Polycarbonate (PC)
Product colour Transparent
Type Back cover
Anti-yellowing protection Yes
Brand compatibility Apple
Case Type Cover
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot