Hama 00138181 Daily Protect Booklet iPhone 12 12 Pro Black Stand Case

MPN
00138181
Brand
Hama
EAN-13
4047443519320
Order Code
16-3767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00138181 is a robust protective case designed specifically for the Apple iPhone 12 and 12 Pro, featuring a meticulous blend of functionality and design. Engineered to provide secure housing for SIM cards, the case offers an integrated stand function that allows the device to be positioned optimally for hands-free viewing or video conferencing. Constructed from durable materials, its black exterior ensures prolonged resistance to daily wear and enhances the device’s aesthetic. Primarily used by consumers seeking to protect their mobile devices in everyday environments, it is also suitable for engineers who often require versatile and rugged protection during field operations or in technical settings.
Compatible With Apple iPhone 12
Colour Black
Compatibility iPhone 12/12 Pro
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Apple
Built-in battery No
Card pocket Yes
Case Type Cover
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 15.5 cm (6.1)
Number of card pockets 2
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes

Reviews

Be the first to submit a review

Trustpilot