Hama 00138180 Back Cover Apple iPhone 12 12 Pro Transparent Magsafe

MPN
00138180
Brand
Hama
EAN-13
4047443519313
Order Code
16-3766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £13.38 £11.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hama 00138180 is a precisely engineered back cover designed for the Apple iPhone 12 and iPhone 12 Pro, offering robust protection while maintaining device aesthetics. Manufactured with transparency in mind, this accessory ensures that the sleek, original design of the phone is visible, while its compatibility with MagSafe technology allows seamless integration with a range of magnetic accessories. Constructed from high-quality materials, the Hama Always Clear back cover effectively safeguards against scratches and minor impacts, making it an ideal choice for environments where device integrity is essential. It is especially relevant for users in engineering or technical fields who require reliable, unobtrusive protection without compromising on the functionality of additional accessories. The precision fitment and material durability make it suitable for applications in both casual and professional settings.
Compatible With Apple iPhone 12
Colour Transparent
Compatibility iPhone 12 / 12 Pro
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Back cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Doesnt contain Plastic
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot