Hama 00138176 Always Clear Back Cover iPhone 13 Pro Transparent Magsafe

MPN
00138176
Brand
Hama
EAN-13
4047443519597
Order Code
16-3765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £13.38 £11.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00138176 is a versatile accessory designed specifically for the Apple iPhone 13 Pro, ensuring protection and functionality. This transparent back cover features MagSafe compatibility, allowing for seamless integration with MagSafe chargers and other compatible accessories. The clear design of the cover allows the aesthetic details of the iPhone 13 Pro to remain visible while safeguarding its surface from scratches and minor impacts. Engineers and designers might utilise this product as a reference in the development of compatible cases or similar protective accessories, ensuring that functionality and form are harmoniously balanced.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 13 Pro
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Back cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot