Hama 00138160 Phone Case Always Clear For iPhone 14 Pro Max Transparent

Order Code:

16-3758

Brand: Hama MPN: 00138160 EAN-13: 4047443519672
Qty Unit Price (Ex VAT)
1+ £13.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Hama 00138160 is a transparent phone case designed specifically for the Apple iPhone 14 Pro Max, providing reliable protection while maintaining the phone's aesthetic. Engineered to precisely fit the device, this clear cover offers easy access to all buttons, ports, and the camera, ensuring full functionality without removing the case. Constructed from durable materials, the case is designed to resist scratches and impacts, safeguarding the phone from everyday wear and tear. While primarily used to protect and maintain the visual appeal of mobile devices, the case can also serve in environments where visibility of device details is required, such as in quality control settings where device aesthetics are evaluated.
Colour Transparent
Product Type Cover
Suitable For 17 cm (6,7")
Type Cover

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot