Hama 00138153 Soft Touch Back Cover iPhone 14 Pro Black Magsafe Compatible

MPN
00138153
Brand
Hama
EAN-13
4047443519481
Order Code
16-3757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £5.36 £4.56
10+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Hama 00138153 is the part number for the Hama Soft Touch Back Cover designed specifically for the Apple iPhone 14 Pro. This accessory features a black finish and is compatible with MagSafe technology, ensuring seamless integration with MagSafe chargers and accessories while maintaining the aesthetic and tactile quality of the device. Constructed from durable materials, it provides protective housing for the phone, safeguarding it from potential damage due to impacts and abrasions. Engineers and product designers can appreciate its precision fit, ensuring full access to all ports and functionalities without obstruction. Suitable for use in environments where maintaining device protection without compromising aesthetic design is necessary, this back cover exemplifies careful attention to detail in mobile accessory development.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 14 Pro
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Back cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot