Hama 00138149 Daily Protect Booklet iPhone 14 Pro Black Stand Case

MPN
00138149
Brand
Hama
EAN-13
4047443519443
Order Code
16-3756
Country of Origin
China
View Full Product Range (53)

Discontinued


Hama 00138149 represents a sophisticated enclosure designed specifically for the Apple iPhone 14 Pro. This Daily Protect Booklet offers robust protection features, combining a durable exterior with a practical black stand function, enhancing usability without compromising on style. Engineered for precision, it facilitates secure housing of the device while maintaining full access to essential ports and buttons, ensuring seamless integration with SIM card technology. Typical applications for this type of product include safeguarding mobile communication devices in both personal and corporate environments, where enhanced protection and functionality are paramount.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 14 Pro
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Apple
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 15.5 cm (6.1)
Number of card pockets 2
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes

Trustpilot