Hama 00138145 Soft Touch Back Cover iPhone 14 Shockproof Mobile Sleeve

MPN
00138145
Brand
Hama
EAN-13
4047443519405
Order Code
16-3754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £15.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00138145 is a protective accessory specifically designed for the Apple iPhone 14, referred to as the Fantastic Feel Back Cover, offering enhanced shockproof capabilities. Constructed with a soft touch material, it provides a tactile and comfortable grip while ensuring the durability and safety of the device through its reinforced structure engineered to dissipate impact effectively. This back cover is suitable for maintaining the aesthetic integrity of the phone while protecting it from scratches, drops, and everyday wear, making it useful in environments where the phone may be subject to physical stress. Though primarily designed for personal use, such as carrying phones securely in varied conditions, the shockproof features are also applicable in industrial or field settings where additional mobile protection is required. Its precise fit maintains access to all ports and functions, ensuring that the device's operational capabilities remain uninterrupted.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 14
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Back cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot