Hama 00138143 Back Cover Apple iPhone 14 Transparent Magsafe Compatible

MPN
00138143
Brand
Hama
EAN-13
4047443519382
Order Code
16-3753
Country of Origin
China
View Full Product Range (37)

Discontinued


Hama 00138143 is a protective back cover designed specifically for the Apple iPhone 14. This clear case ensures a close fit while maintaining full visibility of the phone's design, with a transparent composition that does not hinder the device’s aesthetics. Engineered for durability, it is compatible with Apple's MagSafe technology, allowing seamless attachment of MagSafe accessories and efficient wireless charging. The cover is designed to provide maximum protection for the device's rear surface against scratches and impacts, making it suitable for environments where robust safeguarding of electronic devices is required, such as in research facilities or field operations. Additionally, this accessory is constructed from materials that do not interfere with signal quality, ensuring optimal phone performance.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 14
Material Polycarbonate (PC)
Product colour Transparent
Type Back cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
MagSafe compatible Yes
Maximum screen size 15.5 cm (6.1)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes

Trustpilot