Hama 00138142 Back Cover iPhone 14 Transparent Shockproof Inductive Charging

MPN
00138142
Brand
Hama
EAN-13
4047443519375
Order Code
16-3752
Country of Origin
China

Discontinued


Hama 00138142 provides robust protection for the Apple iPhone 14 with a transparent shockproof back cover designed to withstand impact while maintaining the device's aesthetic appeal. This accessory, compatible with inductive charging, ensures that the iPhone's functionality is uninterrupted, allowing for wire-free charging with Qi-enabled devices. The shockproof feature is especially advantageous in environments where device drops are frequent, such as in construction or technical field services. By offering a durable yet visually unobtrusive design, the product bridges the need for protection and operational efficiency without compromising the original device design. The Hama back cover is particularly suited for use by engineers and technicians who require reliable performance under demanding conditions.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Anti-yellowing protection Yes
Brand compatibility Apple
Case Type Cover
Compatibility iPhone 14
Easy to apply Yes
Material Polycarbonate (PC)
Maximum screen size 15.5 cm (6.1)
Product colour Transparent
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Type Back cover
Wireless charging Yes

Trustpilot