Hama 00138141 Daily Protect Phone Case For iPhone 14 Black Booklet Cover

MPN
00138141
Brand
Hama
EAN-13
4047443519368
Order Code
16-3751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hama 00138141 is a protective phone case specifically designed for the Apple iPhone 14, referred to as the "Daily Protect" in the product line. This black booklet cover offers comprehensive protection by enveloping the phone, shielding it from potential damage such as scratches, impacts, and dust ingress. The case features precise cutouts and responsive button covers, providing ease of access to all ports and functions without the need to remove the case. While primarily designed for personal and professional use to safeguard mobile devices in everyday environments, this protective case is also suitable for integration within enterprise settings where devices are frequently handled and transported. This product ensures the preservation of the phone's aesthetic and structural integrity through typical usage patterns.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 14
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Apple
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 15.5 cm (6.1)
Number of card pockets 2
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes

Reviews

Be the first to submit a review

Trustpilot