Hama 00138121 Soft Touch Back Cover For iPhone 15 Pro Black Magsafe

MPN
00138121
Brand
Hama
EAN-13
4047443518941
Order Code
16-3749
Country of Origin
China
View Full Product Range (37)

Discontinued


Hama 00138121 is a precisely engineered back cover designed for the Apple iPhone 15 Pro with MagSafe compatibility, enhancing the device's utility. This product, constructed with a soft touch material, offers effective protection while maintaining a slim profile that allows for easy handling. The cover ensures seamless integration with the iPhone's original form factor, providing optimal access to all ports and functions without interference. Ideal for engineers and technical professionals, this back cover complements the iPhone 15 Pro's MagSafe functionality, supporting secure attachment of compatible accessories. Its robust construction and functional design also provide a durable solution for safeguarding the device in various professional environments.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 15 Pro
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Back cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Doesnt contain Plastic
Easy to apply Yes
MagSafe compatible Yes
Maximum screen size 15.5 cm (6.1)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Trustpilot