Hama 00138113 Daily Protect Phone Case Booklet iPhone 15 Pro Black

MPN
00138113
Brand
Hama
EAN-13
4047443518866
Order Code
16-3747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00138113 is a protective phone case designed specifically for the Apple iPhone 15 Pro, presented in a sleek black colour. The case features a booklet design that offers comprehensive protection, combining style and functionality by safeguarding both the screen and the rear of the device. Constructed from durable materials, it assists in protecting the phone against scratches, minor impacts, and everyday wear and tear. This case is particularly suitable for professionals requiring robust device protection while maintaining full access to essential ports and buttons, ensuring uninterrupted functionality. While categorised under SIM cards in specific databases, its primary engineering application is to provide effective physical protection and enhance the longevity of mobile devices in various operating environments.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 15 Pro
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Apple
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 15.5 cm (6.1)
Number of card pockets 2
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot