Hama 00138104 Magcase Extreme Protect Mobile Phone Case Transparent

MPN
00138104
Brand
Hama
EAN-13
4047443518682
Order Code
16-3743
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00138104 is a transparent mobile phone case specifically designed for the Apple iPhone 15, known as the MagCase Extreme Protect. This case offers robust protection for the device by incorporating advanced materials engineered to resist impact and wear. Constructed with precision to fit the contours of the iPhone 15, it provides seamless access to all ports and buttons, ensuring functionality is uncompromised. The transparent design maintains the aesthetic appeal of the phone, while its protective properties are well-suited for use in environments requiring heightened durability, such as construction sites or labs where devices are subject to frequent handling. This product serves as a reliable choice for engineers and professionals who require both protection and accessibility for their mobile devices in demanding scenarios.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 15
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
MagSafe compatible Yes
Maximum screen size 15.5 cm (6.1)
Protection features Drop proof, Scratch resistant, Shatterproof, Shock resistant
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot