Hama 00138103 Extreme Protect Cover iPhone 15 Transparent Protective Case

MPN
00138103
Brand
Hama
EAN-13
4047443518675
Order Code
16-3742
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £21.42 £18.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00138103 is a transparent protective case specifically designed for the Apple iPhone 15, known as the Extreme Protect Cover. Constructed from durable polycarbonate material, the case provides robust protection against impacts, scratches, and general wear while maintaining the device's aesthetic appeal through its clear design. This product is engineered for precision fitment, ensuring seamless access to all ports, buttons, and features while maintaining optimal signal reception for SIM cards due to its non-intrusive design. The case is particularly suitable for use in environments where devices are prone to physical damage, such as in manufacturing facilities, construction sites, or during field operations, providing engineers with reliable device protection without sacrificing functionality.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 15
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Doesnt contain Plastic
Maximum screen size 15.5 cm (6.1)
Protection features Drop proof, Scratch resistant, Shock resistant
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot