Hama 00138100 Back Cover For iPhone 15 Transparent Magsafe Compatible

MPN
00138100
Brand
Hama
EAN-13
4047443518644
Order Code
16-3740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £13.38 £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hama 00138100 is a transparent back cover designed specifically for the Apple iPhone 15, featuring MagSafe compatibility. The cover's primary attribute is its clear material, which maintains the aesthetic of the phone while providing protection against scratches and minor impacts. Engineered for precise fit and alignment, it accommodates the iPhone 15's dimensions and sensor placements, ensuring full functionality remains uncompromised. This back cover is particularly useful in scenarios where protection is required without obscuring the phone's original design, such as in quality control environments or design evaluation sessions where clear visibility of the device is essential. Furthermore, its MagSafe compatibility allows for seamless integration with MagSafe accessories, making it a practical component for engineers focusing on magnetic attachment systems in mobile device contexts.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 15
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Back cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot