Hama 00137992 Eco Premium Phone Case Samsung A16 Black Booklet Style

MPN
00137992
Brand
Hama
EAN-13
4047443534491
Order Code
16-3736
Country of Origin
China
View Full Product Range (53)

Discontinued


Hama 00137992 is a precisely designed Eco Premium phone case engineered for the Samsung Galaxy A16, including the A16 5G variant, presented in a sleek black booklet style. This accessory provides robust protection for the device, employing a meticulously crafted design to ensure a secure fit while maintaining access to all essential ports and buttons. Constructed with eco-friendly materials, it aligns with sustainable engineering practices, offering not only device security but also environmental responsibility. Typically, engineers may consider this product for scenarios where device protection is critical, such as in field operations or environments with exposure to potential hazards, ensuring the mobile device remains operational and intact. Through providing a blend of functionality and sustainability, the Hama 00137992 underscores the importance of design in mobile accessory engineering.
Compatible With Samsung Galaxy A16
Colour Black
Compatibility A16
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Made with recycled materials Yes
Maximum screen size 17 cm (6.7)
Number of card pockets 1
Protection features Dust resistant
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Total amount of recycled materials used for making 20%

Trustpilot