Hama 00137991 Daily Protect Phone Case Black For Samsung Galaxy A16 5G

MPN
00137991
Brand
Hama
EAN-13
4047443534484
Order Code
16-3735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Hama 00137991 is a phone case specifically designed for the Samsung Galaxy A16 and A16 5G. This case offers robust protection with its "Daily Protect" series, ensuring the phone is safeguarded against everyday hazards and impacts. Crafted in black, it adopts a booklet style that provides additional screen protection while maintaining easy access to all the device's functionalities. Engineered to accommodate precise cutouts, it ensures compatibility with key ports and buttons, allowing the device to function seamlessly. Ideal for use in professional and personal environments, this case serves to prolong the lifespan of the device by mitigating physical damage during handling and transportation.
Compatible With Samsung Galaxy A16
Colour Black
Compatibility A16
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 17 cm (6.7)
Number of card pockets 2
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot